MCP3204-BI/P

Microchip Technology
579-MCP3204-BI/P
MCP3204-BI/P

製造商:

說明:
類比數位轉換器 - ADC 12-bit SPI 4 Chl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 119

庫存:
119 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.20 HK$46.20
HK$38.55 HK$1,156.50
HK$35.02 HK$4,202.40

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 類比數位轉換器 - ADC
RoHS:  
MCP3204
Through Hole
PDIP-14
12 bit
4 Channel
SPI
100 kS/s
Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
AEC-Q100
Tube
品牌: Microchip Technology
組裝國家: TH
擴散國: US
原產國: TH
DNL - 差分非線性度: 0.5 LSB
INL - 積分非線性度: 1 LSB
濕度敏感: Yes
轉換器數: 1 Converter
產品: Analog to Digital Converters
產品類型: ADCs - Analog to Digital Converters
參考類型: External
基準電壓: 4.096 V
SFDR - 無雜波動態範圍 : 86 dB
關機: Shutdown
SINAD - 訊號對雜訊和失真比率: 72 dB
原廠包裝數量: 30
子類別: Data Converter ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
THD - 總諧波失真: - 82 dB
類型: ADC
每件重量: 1.620 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

汽車用類比產品

車內電子控制模組的設計人員面對著許多設計上的挑戰,包括在諸如傳動系統、底盤、舒適性、駕駛資訊、娛樂和安全等各種系統中提供更高的效能。Microchip Technology擁有廣泛的低功耗類比產品組合,有助於開發具成本效益的解決方案,不但能化解上述挑戰,還能解決系統設計人員所面對的其他難題。身為將非揮發性記憶體 (NVM) 技術運用到類比產品開發流程中的先驅,Microchip發揮其在NVM領域的豐富經驗,推出具有無可匹敵的電氣特性的創新類比產品解決方案。Microchip的低功耗類比解決方案組合包含各式各樣的電源管理、線性、混合訊號、熱管理和介面產品,能為汽車設計人員的特殊需求給予支援。

Standalone Analog-to-Digital Converters (ADCs)

Microchip Technology Standalone Analog-to-Digital Converters (ADCs) deliver high precision, low power consumption, and small size at up to 200Mega samples per second (Msps) for conversion of analog-to-digital signals. These ADCs can help overcome design challenges by allowing users to choose the correct ADC for low-power designs. Microchip designed these ADCs to operate in high temperatures and high electromagnetic environments. Most of them come with AEC-Q100-qualified automotive qualifications, providing the reliability required for automotive and industrial applications.

MCP3204 A/D Converters

Microchip Technology MCP3204 A/D Converters are 12-bit Analog-to-Digital (A/D) converters with onboard samples and hold-circuitry. These converters offer two pseudo-differential input pairs or four single-ended inputs. The MCP3204 converters communicate using a simple serial interface compatible with SPI protocol. The MCP3204 A/D converters feature a 2.7V to 5.5V supply voltage range, 500nA, and 300nA active currents. These A/D converters come in 14-pin PDIP, TSSOP, and 150mil SOIC packages. Typical applications include sensor interface, process control, data acquisition, and battery-operated systems.