MCP2515DM-PTPLS

Microchip Technology
579-MCP2515DM-PTPLS
MCP2515DM-PTPLS

製造商:

說明:
子卡及OEM板 MCP2515 PICTail Plus Daughtr Brd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$519.59 HK$519.59

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 子卡及OEM板
RoHS:  
Daughter Boards
DM240001
品牌: Microchip Technology
核心: PIC
描述/功能: PICtail Plus Daughter Board
接口類型: CAN, Serial
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
評估工具: MCP2515, MCP2551
每件重量: 118 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542320299
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

MCP2515DM-PTPLS CAN Controller Daughter Board

Microchip Technology MCP2515DM-PTPLS CAN Controller PICtail Plus Daughter Board is used with boards with the PICtail Plus connector. The Controller Area Network (CAN) board has the PICkit™ Serial connector for interfacing with the PICkit Serial Analyzer tool. The board's CAN node consists of the MCP2515 Stand-Alone CAN controller and MCP2551 CAN transceiver. PICkit™ Plus and PICkit™. Serial connectors allow the board to be interfaced with various PICmicros. The Microchip Technology MCP2515DM-PTPLS CAN Controller PICtail Plus Daughter Board also consists of headers or test points for most of the MCP2515 pins to allow the external functions to be monitored or evaluated.