MCP1792T-4102H/DB

Microchip Technology
579-MCP1792T4102HDB
MCP1792T-4102H/DB

製造商:

說明:
LDO電壓穩壓器 High input voltage regulator 4.1V 3Ld SOT-223 TR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,534

庫存:
2,534 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.70 HK$3.70
HK$3.12 HK$78.00
HK$2.79 HK$279.00
完整捲(訂購多個4000)
HK$2.79 HK$11,160.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-223-3
4.1 V
100 mA
1 Output
Positive
25 uA
4.5 V
55 V
80 dB
Fixed
- 40 C
+ 150 C
250 mV
Reel
Cut Tape
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
壓差電壓 - 最大值: 1.2 V
線路調整率: 0.0002 %/V
負載調整率: 0.2 %
濕度敏感: Yes
運作供電電流: 100 uA
Pd - 功率消耗 : 5.5 mW
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
基準電壓: 1.218 V
原廠包裝數量: 4000
子類別: PMIC - Power Management ICs
耐受性: 2 %
類型: Automotive LDO Voltage Regulator
電壓調節精度: 3 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MCP1792/MCP1793 High-Voltage LDO Regulators

Microchip MCP1792/MCP1793 High-Voltage Low Dropout (LDO) Regulators can generate 100mA output current. The input voltage range of 4.5V to 55V makes it ideal in 12V to 48V power rails and high-voltage battery packs. A low UVLO at a shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The MCP1792/MCP1793 comes in 2 standard fixed output-voltage versions: 3.3V and 5.0V. The regulator output is stable with 2.2μF ceramic capacitors. The device is protected from short circuit events by the current foldback function and from overheating using thermal shutdown protection. The regulators are all (Automotive Electronics Council) AEC-Q100-qualified.