MCP112-195I/TO

Microchip Technology
579-MCP112-195I/TO
MCP112-195I/TO

製造商:

說明:
監控電路 1uA Sup P-P Act Low

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 914

庫存:
914 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.26 HK$5.26
HK$4.36 HK$109.00
HK$4.03 HK$403.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 監控電路
RoHS:  
Voltage Detector
Through Hole
TO-92-3
1.9 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
5.5 V
- 40 C
+ 85 C
MCP112
AEC-Q100
Bulk
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
運作供電電流: 1.75 uA
超壓閾值: 1.929 V
產品類型: Supervisory Circuits
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 1 V
欠壓閾值: 1.872 V
每件重量: 453.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MCP11x Micropower Voltage Detectors

Microchip Technology MCP1x Micropower Voltage Detectors are designed to keep a microcontroller at rest until the system voltage has reached and stabilized. This result in appropriate level for reliable system operation. The MCP1x micropower voltage detectors are available in MCP102, MCP103, MCP121, MCP131, MCP111, and MCP112 variants. These MCP1x detectors are available in 8 different trip voltages. The devices come in SC-70, SOT-23, TO-92, SOT-143, and SOIC packages in various pin configurations. Typical applications include critical μC and μP power-monitoring applications, computers, intelligent instruments, and portable battery-powered equipment.