M2GL025-1VFG256I

Microchip Technology
494-M2GL025-1VFG256I
M2GL025-1VFG256I

製造商:

說明:
FPGA - 現場可編程輯閘陣列 IGLOO2 Low Density FPGA, 27.6KLEs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 119   多個: 119
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$639.84 HK$76,140.96

商品屬性 屬性值 選擇屬性
Microchip
產品類型: FPGA - 現場可編程輯閘陣列
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
M2GL025
27696 LE
0 bit
138 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
SMD/SMT
LFBGA-256
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
工作電源電壓: 1.2 V
產品類型: SoC FPGA
原廠包裝數量: 119
子類別: Programmable Logic ICs
公司名稱: IGLOO2
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a

IGLOO2 FPGA

Microsemi's IGLOO®2 FPGAs offer best-in-class feature integration coupled with the lowest power, highest reliability and most advanced security in the industry. The device's high level of integration provides the lowest total system cost versus competitive FPGAs while improving reliability, significantly reducing power and providing unparalleled security. They provide a 4-input look-up table (LUT) based fabric, 5G transceivers, high-speed general purpose I/O (GPIO), block RAM and digital signal processing (DSP) blocks in a differentiated, cost- and power-optimized architecture.
Learn More