LAN9698-V/3KW

Microchip Technology
579-LAN9698-V/3KW
LAN9698-V/3KW

製造商:

說明:
乙太網路 IC 102G Enterprise Ethernet Switch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 178

庫存:
178 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$667.14 HK$667.14
HK$555.92 HK$13,898.00
HK$550.74 HK$49,566.60

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網路 IC
RoHS:  
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: KR
濕度敏感: Yes
產品類型: Ethernet ICs
原廠包裝數量: 90
子類別: Communication & Networking ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
5A992.C

LAN969x Ethernet Switches

Microchip Technology LAN969x Ethernet Switches feature Time Sensitive Networking (TSN), and offer scalable bandwidths from 46Gbps to 102Gbps. The Microchip Technology LAN969x has a 1GHz single-core Arm® Cortex®-A53 CPU. The LAN969x supports the QuadBox function, connecting two HSR networks for applications requiring high reliability and zero downtime. Unlike alternative solutions, the LAN969x minimizes design complexity and system costs. With highly configurable options of up to 30x ports supporting various interfaces, including RGMII, SGMII, QSGMII, USGMII, and USXGMII, the LAN969x family targets secure and safety-critical applications demanding high-port-count switching links. Security features include secure boot, firmware execution, TCAM-based frame processing, Arm Trusted Firmware methodology, crypto libraries, hardware security accelerators, and immutable key storage.