LAN9250I/ML

Microchip Technology
579-LAN9250I/ML
LAN9250I/ML

製造商:

說明:
乙太網路 IC 10/100 Industrial Ethernet Controller

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.16 HK$67.16
HK$55.98 HK$1,399.50
HK$55.40 HK$5,540.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
QFN-64
Ethernet Controllers
10BASE-T, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
I2C, JTAG, MII, SMI, SPI/SQI
1.14 V
3.6 V
- 40 C
+ 85 C
LAN9250
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
雙向: Full Duplex, Half Duplex
濕度敏感: Yes
Pd - 功率消耗 : 706 mW
產品類型: Ethernet ICs
原廠包裝數量: 260
子類別: Communication & Networking ICs
電源電流 - 最大值: 96.4 mA
每件重量: 206.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8543890000
USHTS:
8542390090
ECCN:
EAR99

LAN9250 10/100工業級以太網控制器和PHY

Microchip Technology LAN9250 10/100 Industrial Ethernet Controller & PHY is a full-featured, single-chip solution for embedded applications. The LAN9250 provides performance, flexibility, ease of integration and system cost control. The controller provides high-performance and throughput for 16-bit industrial automation systems. 
Learn More

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌