EVB-USB7206

Microchip Technology
579-EVB-USB7206
EVB-USB7206

製造商:

說明:
介面開發工具 EVB-USB7206 Evaluation Board

庫存量: 2

庫存:
2
可立即送貨
在途量:
3
預期19/6/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,630.40 HK$2,630.40

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 介面開發工具
Evaluation Boards
USB 3.1
USB7206
Bulk
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
工作電源電壓: 12 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 190.820 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
3A991.b.1.a

USB7206 6-Port Gen2 SmartHub™ Evaluation Board

Microchip Technology USB7206 6-Port Gen2 SmartHub™ Evaluation Board (EVB-USB7206) is a demonstration and development platform that provides the necessary requirements and interface options for evaluating the USB7206. The USB7206 is a 6-port SuperSpeed+ (SS+) USB SmartHub IC on a 4-layer RoHS-compliant Printed Circuit Board (PCB). Microchip Technology USB7206 Evaluation Board allows users to understand the product and accelerate the integration of the USB7206 into their applications.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。