EV48S68A

Microchip Technology
579-EV48S68A
EV48S68A

製造商:

說明:
乙太網開發工具 EVB-LAN8770-RMII Evaluation Board

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$763.64 HK$763.64

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 乙太網開發工具
Evaluation Boards
LAN8770
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ethernet Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

EVB-LAN8770-RMII™ Evaluation Board

Microchip Technology EVB-LAN8770-RMII™ Evaluation Board is a plug-in card that interfaces directly with a mating host processor, such as the SAMA5D3 Ethernet Development System (ESD) board. This board features the LAN8770, a highly integrated networking device that incorporates a 100BASE-T1 Physical Layer Transceiver (PHY). The Microchip Technology EVB-LAN8770-RMII evaluation board and the SAMA5D3 EDS board provide a flexible platform for the evaluation of basic PHY features via static Control Status Registers (CSR).

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。