DSPIC33EP256MC206T-E/PT

Microchip Technology
579-33EP256MC206TEPT
DSPIC33EP256MC206T-E/PT

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 16B DC 256KB Fl 32KB R 60MHz 64p

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1200   多個: 1200
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1200)
HK$32.63 HK$39,156.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 數位訊號處理器及控制器 - DSP、DSC
RoHS:  
DSCs
dsPIC33E
1 Core
60 MHz
TQFP-64
256 kB
32 kB
3 V to 3.6 V
DSPIC33EP256MC206
dsPIC
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
數據匯流排寬度: 16 bit
指示類型: Fixed/Floating Point
接口類型: I2C, SPI, UART
濕度敏感: Yes
定時器/計數器數目: 5 Timer
處理器系列: dsPIC33E
產品類型: Digital Signal Processors & Controllers - DSP, DSC
程序存儲器類型: Flash
原廠包裝數量: 1200
子類別: Embedded Processors & Controllers
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 3 V
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.