DSC1001CL5-001.6000T

Microchip Technology
579-001CL50016000T
DSC1001CL5-001.6000T

製造商:

說明:
MEMS振盪器 MEMS Oscillator Low PWR LVCMOS -40C-105C

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$9.86 HK$9,860.00

類似產品

商品屬性 屬性值 選擇屬性
Microchip
產品類型: MEMS振盪器
RoHS:  
CDFN-4
1.6 MHz
10 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 105 C
DSC1001
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
佔空比 - 最大: 55 %
高度: 0.85 mm (0.033 in)
長度: 3.2 mm (0.126 in)
封裝: Reel
產品類型: MEMS Oscillators
原廠包裝數量: 1000
子類別: Oscillators
寬度: 2.5 mm (0.098 in)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.