DSC1001BI2-012.5000

Microchip Technology
579-SC1001BI20125000
DSC1001BI2-012.5000

製造商:

說明:
MEMS振盪器 MEMS OSC, LVCMOS, 12.5MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm

庫存量: 743

庫存:
743 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.40 HK$7.40
HK$6.17 HK$154.25
HK$6.11 HK$439.92

商品屬性 屬性值 選擇屬性
Microchip
產品類型: MEMS振盪器
RoHS:  
CDFN-4
12.5 MHz
25 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 85 C
DSC1001
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
佔空比 - 最大: 55 %
高度: 0.85 mm (0.033 in)
長度: 5 mm (0.197 in)
封裝: Cut Tape
產品類型: MEMS Oscillators
原廠包裝數量: 72
子類別: Oscillators
寬度: 3.2 mm (0.126 in)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

時鐘和計時解決方案

Microchip時鐘和計時解決方案是可滿足設計領域複雜計時要求的豐富時鐘和計時產品組合。Microchip振盪器產品憑藉基於石英或MEMS的諧振器提供低抖動和低功率性能。該時鐘生成系列提供網上可配置性的單晶圓和多頻率時鍾樹解決方案。該時鐘和資料分配產品系列包含緩衝器、邏輯翻譯器和多工器。

DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.

Quartz- & MEMS-Based PureSilicon™ Oscillators

Microchip Technology Quartz- & MEMS-Based PureSilicon™ Oscillators are available in various industry-standard footprints. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip oscillators supporting low-power or low-jitter applications.