DSC1001AL2-024.0000

Microchip Technology
579-SC1001AL20240000
DSC1001AL2-024.0000

製造商:

說明:
MEMS振盪器 MEMS OSC, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 550   多個: 25
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7.09 HK$3,899.50

類似產品

商品屬性 屬性值 選擇屬性
Microchip
產品類型: MEMS振盪器
RoHS:  
DFN-4
24 MHz
25 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 105 C
DSC1001
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
佔空比 - 最大: 55 %
高度: 0.85 mm (0.033 in)
長度: 7 mm (0.276 in)
封裝: Cut Tape
產品類型: MEMS Oscillators
原廠包裝數量: 50
子類別: Oscillators
寬度: 5 mm (0.197 in)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.