DSA1103DL2-156.2500VAO

Microchip Technology
579-A1103DL2562500Q
DSA1103DL2-156.2500VAO

製造商:

說明:
MEMS振盪器 MEMS OSC, AUTO, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
5 週 工廠預計生產時間。
最少: 280   多個: 280
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$14.06 HK$3,936.80

類似產品

商品屬性 屬性值 選擇屬性
Microchip
產品類型: MEMS振盪器
RoHS:  
VDFN-6
156.25 MHz
25 PPM
2 pF
2.25 V
3.63 V
LVDS
- 40 C
+ 105 C
AEC-Q100
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
佔空比 - 最大: 52 %
高度: 0.85 mm (0.033 in)
長度: 2.5 mm (0.098 in)
封裝: Tube
產品類型: MEMS Oscillators
原廠包裝數量: 140
子類別: Oscillators
寬度: 2 mm (0.079 in)
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DSA1103/23 Low-Jitter Precision LVDS Oscillators

Microchip Technology DSA1103/23 Low-Jitter Precision LVDS Oscillators are high-reliability timing components tailored for automotive systems that demand low phase noise and robust performance. Built on Micro-Electro-Mechanical Systems (MEMS) technology, these Microchip oscillators deliver ultra-low jitter (typically less than 1ps RMS). Featuring a differential LVDS output, the DSA1103/23 series supports precise signal transmission with minimal electromagnetic interference. These devices are AEC-Q100 Grade 1 qualified, ensuring dependable operation across wide temperature ranges and under conditions of shock and vibration. Programmable frequency options and compact packaging make these oscillators versatile for integration into advanced automotive applications, including advanced driver-assistance systems (ADAS), infotainment systems, and vehicle networking platforms.

汽車計時解決方案

Microchip Technology汽車計時解決方案包含一系列高度可靠的計時設備,專為嚴苛的汽車環境中提供強大性能和精確穩定性而設計。產品系列包含耐用的時脈衝產生器、緩衝器和微機電系統 (MEMS) 振盪器。Microchip Technology的每一款產品皆採用先進技術製造,可在嚴苛條件下提供一致、高品質的計時效能。