DM164138

Microchip Technology
579-DM164138
DM164138

製造商:

說明:
Sub-GHz開發工具 RN2483 LoRa Mote

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$880.20 HK$880.20

商品屬性 屬性值 選擇屬性
Microchip
產品類型: Sub-GHz開發工具
RoHS:  
Development Platforms
433 MHz to 915 MHz
RN2483
UART
LoRa
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 221.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
TARIC:
8473308000
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

RN2483 LoRa® Mote

Microchip Technology RN2483 LoRa® Mote is a LoRaWAN Class A end-device based on the RN2483 LoRa module. As a standalone battery-powered node, the RN2483 Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the module, as well as interoperability when connected to LoRaWAN v1.0 compliant gateways and infrastructure. The RN2483 Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button press. An OLED display provides feedback on connection status, sensor values, and downlink data or acknowledgments. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2483 module.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。