CL220N5-G

Microchip Technology
689-CL220N5-G
CL220N5-G

製造商:

說明:
LED照明驅動器IC LED DRIVER CONSTANT CURRENT 220V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 120

庫存:
120 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$15.86 HK$15.86
HK$13.32 HK$333.00
HK$12.08 HK$1,208.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Boost, Buck
20 mA
TO-220-3
220 V
5 V
Adjustable
- 40 C
+ 125 C
Constant Current
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 5 V to 220 V
安裝風格: Through Hole
通道數: 1 Channel
產品類型: LED Lighting Drivers
原廠包裝數量: 50
子類別: Driver ICs
電源電流 - 最大值: 20 mA
每件重量: 2.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390070
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

CL220 LED Drivers

Microchip's CL220 LED Drivers are designed to drive a string of LEDs with a constant current of 20mA, and multiple ICs can be used in parallel to provide higher output currents in increments of 20mA. The CL220 LED Drivers can be used in a variety of solid-state lighting applications, such as signage, automotive, industrial indicators, and accent lighting. Microchip's CL220 LED Drivers operates from 5 to 220V and is trimmed to provide a constant output current of 20mA (+/-10%) at an input voltage of 5 to 160V.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.