BM78SPPS5NC2-0002AA

Microchip Technology
579-78SPPS5NC20002AA
BM78SPPS5NC2-0002AA

製造商:

說明:
藍芽模組-802.15.1 Bluetooth 4.2 Dual Mode (ROM) Data Module, Shielded, Antenna, 12x22mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 828

庫存:
828 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$82.12 HK$82.12
HK$77.10 HK$1,927.50

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 藍芽模組-802.15.1
RoHS:  
BM78
Bluetooth 4.2
Class 2
UART
1.5 dBm
1 Mb/s
- 92 dBm
2.44 GHz
3.3 V
4.2 V
- 20 C
+ 70 C
Tray
天線: Integrated
天線連接器類型: Integrated
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 2.4 mm
長度: 22 mm
濕度敏感: Yes
工作電源電壓: 3.3 V to 4.2 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth
靈敏度: - 90 dBm, - 92 dBm
原廠包裝數量: 88
子類別: Wireless & RF Modules
寬度: 11.2 mm
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8529902100
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

BM78 Bluetooth® 4.2 Dual-Mode Modules

Microchip Technology BM78 BLUETOOTH® 4.2 Dual-Mode Modules are fully-certified modules that easily add dual-mode Bluetooth® wireless capability to the products. The BM78 dual-mode modules are built around IS1678 Bluetooth dual-mode modules and are available in ROM-based (BM78SPPx5NC2) and flash-based (BM78SPPx5MC2) versions. These modules bridge the products to smartphones or tablets for convenient data transfer, control, and access to cloud applications delivering local connectivity for IoT. The BM78 dual-mode modules achieve data transfer through the Bluetooth link by sending or receiving data through transparent UART mode. This makes it easy to integrate with any microprocessor or microcontroller with a UART interface. The BM78 dual-mode modules also enable easy configuration by using a UI tool, a Windows® configuration utility, or directly through UART by MCUs. Typical applications include IoT, secure payment, home security, health and fitness, and LED lighting.

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。