BM20SPKS1NBC-0001AA

Microchip Technology
579-SPKS1NBC-0001AA
BM20SPKS1NBC-0001AA

製造商:

說明:
藍芽模組-802.15.1 BT 4.1 Stereo Audio w/ Shield/Antenna

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 17,674

庫存:
17,674 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$89.35 HK$89.35
HK$85.73 HK$2,143.25

可能更換

Microchip Technology BM83SM1-00AB
Microchip Technology
藍芽模組-802.15.1 Bluetooth Audio Class 1 Module with Wireless Concert Technology

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 藍芽模組-802.15.1
RoHS:  
BM20
Bluetooth 4.1
Class 2
UART
4 dBm
2 Mb/s
- 91 dBm
2.44 GHz
3.7 V
3.7 V
- 20 C
+ 70 C
Tray
天線: Integrated
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
頻率範圍: 2.402 GHz to 2.48 GHz
高度: 2.5 mm
長度: 29 mm
調製技術: DQPSK, DPSK, GFSK
安裝風格: SMD/SMT
工作電源電壓: 3.7 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth
靈敏度: - 91 dBm
原廠包裝數量: 63
子類別: Wireless & RF Modules
寬度: 15 mm
零件號別名: BM83SM1-00AB
每件重量: 7.345 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8529902100
ECCN:
5A992.C

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

BM20 & BM23 Bluetooth® 4.1 Stereo Audio Modules

Microchip Technology BM20 and BM23 Bluetooth® 4.1 Stereo Audio Modules provide a complete wireless solution with BLUETOOTH® stack, integrated antenna, and worldwide radio certification. These BLUETOOTH® SIG-certified modules feature transparent UART mode, internal battery regulatory circuit, and support Serial Copy Management System-T (SCMS-T). The BM23 stereo audio modules support digital audio, and the BM20 stereo modules support analog outputs. These compact surface mount modules can be used for BLUETOOTH® wireless audio and voice application requirements.