ATWILC1000B-MU-Y

Microchip Technology
556-ATWILC1000B-MU-Y
ATWILC1000B-MU-Y

製造商:

說明:
RF系統單晶片 - SoC ATWILC1000 802.11 b/g/n IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$25.24 HK$25.24
HK$23.18 HK$579.50
HK$22.52 HK$2,252.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: RF系統單晶片 - SoC
RoHS:  
Wi-Fi
APS3
2.4 GHz
72.2 Mbps
18.6 dBm
- 94 dBm
1.62 V
4.2 V
63 mA
266 mA
128 kB
- 40 C
+ 85 C
VQFN-40
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: KR
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: RF System on a Chip - SoC
系列: ATWILC1000
原廠包裝數量: 490
子類別: Wireless & RF Integrated Circuits
技術: Si
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

ATWILC100x RF Systems on a Chip

Microchip Technology ATWILC100x RF Systems on Chip (SoCs) are IEEE® 802.11b/g/n Radio/Baseband/MAC link controllers and Internet-of-Things (IoT) modules. These SoCs feature a fully integrated power amplifier, LNA, switch, very low power consumption, high performance, and power management. The ATWICL100x supports 2- and 3-wire Bluetooth® coexistence protocols and also provides multiple interfaces including UART, SPI, and SDIO. The ATWILC1000A/B is a single chip Radio/Baseband/MAC link controller optimized for low-power mobile applications. The WILC100 and ATWILC1001A SoCs are IoT modules that are specifically optimized for low power IoT applications.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

無線連接解決方案

Microchip Technology無線連接解決方案使您能夠透过無線整合電路、模組、軟體及開發套件快速將連接功能整合到設計中,從而使您的客戶輕鬆實現連接。Microchip全面的無線產品組合具備滿足您的範圍、資料傳輸率、互操作性、頻率及拓撲結構的技術。Microchip Technology的完全認證模組可以減少無線連接,節省開發成本,以及縮短上市時間。

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015