ATTINY824-XFR

Microchip Technology
579-ATTINY824-XFR
ATTINY824-XFR

製造商:

說明:
8-位微控制器 - MCU 20MHz, 8KB, TSSOP14, Ind 125C, Green, T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,581

庫存:
4,581 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$7.56 HK$7.56
HK$6.90 HK$172.50
HK$6.25 HK$625.00
完整捲(訂購多個2500)
HK$6.25 HK$15,625.00

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$7.40
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 8-位微控制器 - MCU
RoHS:  
AVR
8 kB
1 kB
TSSOP-14
20 MHz
12 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
數據存儲器類型: SRAM
數據記憶體大小: 128 B
數據記憶體類型: EEPROM
接口類型: I2C, SPI, USART
ADC通道數目: 15 Channel
定時器/計數器數目: 3 x 16 bit
處理器系列: tinyAVR 2-Series
產品: MCUs
產品類型: 8-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2500
子類別: Microcontrollers - MCU
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

ATtiny AVR 8-bit Microcontrollers

Microchip Technology ATtiny AVR® 8-bit Microcontrollers (MCUs) are optimized for applications that require performance, power efficiency, and ease of use in a small package. The ATtiny417/ATtiny814/ATtiny816/ATtiny817 MCUs offer an 8-bit AVR processor with a hardware multiplier running at up to 20MHz, with up to 8KB Flash, 512 bytes of SRAM, and 128 bytes of EEPROM in 14-pin, 20-pin, and 24-pin packages. These devices use Atmel picoPower® technology to enable a flexible and low power architecture including Event System and SleepWalking, accurate analog features, and advanced peripherals. Capacitive touch interfaces with a driven shield are supported with the integrated QTouch® peripheral touch controller.