ATSENSE301A-ANR

Microchip Technology
556-ATSENSE301A-ANR
ATSENSE301A-ANR

製造商:

說明:
模擬前端 - AFE LQFP Green

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$43.73 HK$87,460.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 模擬前端 - AFE
RoHS:  
ATSENSE
Energy Metering
SPI
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
TQFP-32
Reel
類比電源電壓: - 250 mV to 250 mV
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
開發套件: ATM90E32AS-DB, ATSAM4C-EK
增益誤差: +/- 3 %
輸入電壓: 3 V to 3.6 V
濕度敏感: Yes
轉換器數: 7 Converter
產品: Sigma-Delta Analog Front Ends
產品類型: Analog Front End - AFE
參考類型: External
基準電壓: 1.2 V
SNR - 訊雜比: 84 dB
原廠包裝數量: 2000
子類別: Data Converter ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

ATSENSE Multi-channel Analog Front End Devices

Microchip ATSENSE Multi-channel Analog Front End (AFE) Devices are multichannel devices which integrate three, four, or seven simultaneously sampled Sigma-Delta A/D converters. These converters offer high-precision voltage with up to 10ppm/ºC temperature stability (H-versions), signal amplification, a temperature sensor, and SPI interface. The ATSENSE AFE exceeds ANSI C12.20-2002 and IEC 62053-22 metering accuracy classes of up to 0.2% over 3000:1 current range. These AFE ICs feature single-phase (ATSENSE-101), dual-phase (ATSENSE-201(H)), or poly-phase (ATSENSE-301(H)) energy metering AFE suitable for MCUs and metrology library. The AFE ICs feature three types of acquisition channels such as tamper and temperature channels built around the Sigma-Delta A/D converter, voltage channels, and current channels.
Learn more