ATSAMS70N20A-CN

Microchip Technology
556-ATSAMS70N20A-CN
ATSAMS70N20A-CN

製造商:

說明:
ARM微控制器 - MCU CM7,1024kB Flash,384kB SRAM,BGA100

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$108.83 HK$108.83
HK$98.89 HK$2,472.25
HK$89.52 HK$8,952.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SAM S70
SMD/SMT
TFBGA-100
ARM Cortex M7
1 MB
32 bit
12 bit
300 MHz
75 I/O
384 kB
1.7 V
3.6 V
- 40 C
+ 105 C
Tray
類比電源電壓: 3.3 V
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
DAC解析度: 12 bit
數據存儲器類型: SRAM
數據記憶體大小: 16 kB
數據記憶體類型: ROM
輸入/輸出電壓: 3.3 V
接口類型: SPI, UART, USART, USB
濕度敏感: Yes
ADC通道數目: 10 Channel
定時器/計數器數目: 4 Timer
處理器系列: SAMS70
產品: MCU+DSP+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 260
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
每件重量: 139.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

32-Bit SAM S Microcontrollers

Microchip Technology 32-Bit SAM S Microcontrollers are general-purpose Flash MCUs based on an Arm® Cortex®-M7 RISC Processor with a Floating Point Unit (FPU). The SAM S MCUs operate at a maximum speed of 300MHz and feature up to 2048KB of Flash, dual 16KB of cache memory, and up to 384KB of SRAM with Tightly Coupled Memory (TCM) options. The SAM S MCUs offer an extensive peripheral set, including High-Speed USB host and device plus PHY, up to eight UARTs, I2S, SD/MMC interface, a CMOS camera interface, system control, and analog interfaces.  

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

SMART S70 ARM型快閃記憶體MCU

Microchip SMART S70 ARM型快閃記憶體MCU是基於具有浮點單元 (FPU) 的高性能32位ARM®Cortex®-M7處理器的快閃記憶體MCU系列成員。這些裝置以最高300MHz運行,具有最高2048KB快閃記憶體及最高384KB的多埠SRAM。片上SRAM可配置為緊密耦合記憶體 (TCM) 或系統記憶體。多埠存取SRAM確保最低存取延遲。

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.