ATSAME51J20A-MFT

Microchip Technology
556-ATSAME51J20A-MFT
ATSAME51J20A-MFT

製造商:

說明:
ARM微控制器 - MCU CM4,QFN64, 1MFlash,Tray,USB,CAN,Extended Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$67.40 HK$67.40
HK$61.90 HK$1,547.50
HK$55.98 HK$5,598.00
完整捲(訂購多個4000)
HK$55.98 HK$223,920.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
ATSAME51
SMD/SMT
VQFN-64
ARM Cortex M4F
1 MB
32 bit
12 bit
120 MHz
51 I/O
256 kB
1.71 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
DAC解析度: 12 bit
數據存儲器類型: SRAM
接口類型: CAN, LIN, I2C, Serial, SPI, USART
濕度敏感: Yes
ADC通道數目: 24 Channel
產品: MCU+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 4000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

汽車用32位元微控制器

Microchip Technology汽車用32位元微控制器是專為滿足各種不同的汽車需求所設計。Microchip的入門級裝置具備LIN連線功能和周邊觸控控制器 (PTC),高效能裝置則內含Ethernet-AVB、CAN FD和媒體區域匯流排 (MediaLB®) 連線功能,適用於資訊娛樂和智慧天線等應用。

SAM D5/E5 32位元Arm Cortex-M4F微控制器

Microchip Technology SAM D5/E5 32位元Arm®Cortex®-M4F微控制器為各種應用提供豐富的連接介面、強大的性能及穩健的基於硬件的安全性。SAM D5/E5 MCU將Arm®Cortex-M4處理器的性能與浮點單元 (FPU) 相結合。這種組合減輕了中央處理器 (CPU) 的負載,提高了系統效率,並在低功率平台上實現了進程密集型應用程式。

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

32-Bit SAM E Microcontrollers

Microchip Technology 32-Bit SAM E Microcontrollers include mid-performance Arm® Cortex®-M4F based MCUs and high-performance Arm Cortex-M7 based MCUs. With a combination of a Floating-Point Unit (FPU) coprocessor, advanced analog features, and a full set of timing and control functions, SAM E MCUs are ideal for Internet of Things (IoT) or smart energy gateways, industrial automation, and building control applications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM E5x 32位元微控制器

Microchip Technology SAM E5x 32位元Arm® Cortex®-M4F微控制器 (MCU) 採用32位元Arm Cortex-M4處理器,具有浮點單元 (FPU),運行頻率高達120MHz,包含高達1MB的帶ECC功能的雙面板快閃記憶體,以及高達256KB的帶ECC功能的SRAM。這些微控制器為各類應用提供豐富的連接介面、強大的性能及穩定的基於硬件的安全性。這些裝置還包括10/100乙太網MAC及2個用於工業自動化、汽車應用及需要有線連接的一般用途應用的CAN-FD連接埠選項。