ATSAMD21E17D-MU

Microchip Technology
556-ATSAMD21E17D-MU
ATSAMD21E17D-MU

製造商:

說明:
ARM微控制器 - MCU CM0,QFN32, 128kFlash,Trays,USB, I Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 311

庫存:
311
可立即送貨
在途量:
490
預期19/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$23.59 HK$23.59
HK$21.37 HK$534.25
HK$19.32 HK$1,932.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape
供貨情況:
庫存量
價格:
HK$24.50
最小值:
1

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SAMD21
SMD/SMT
VQFN-32
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
26 I/O
16 kB
1.62 V
3.63 V
- 40 C
+ 85 C
AEC-Q100
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: PH
DAC解析度: 10 bit
數據存儲器類型: SRAM
接口類型: I2C, I2S, LIN, SPI, USART
濕度敏感: Yes
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 490
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

功能安全性解決方案

Microchip Technology功能安全性解決方案可為終端產品提供穩健性、可靠性及安全性。在某些應用領域中,這些要求是正式及強制性的,而在其他應用領域,則是為了產品脫穎而出,讓產品從良好邁向完美。功能安全的標準取決於目標市場。許多標準支援多種嚴格等級,根據危險的可能性及嚴重程度套用這些等級。處理危險的方法包括檢測單個故障並將系統置於安全狀態,以及完全冗餘,其中不僅應該檢測故障,而且應該糾正故障,不中斷或影響服務。

32-Bit SAM D Microcontrollers

Microchip Technology 32-Bit SAM D Microcontrollers are general-purpose MCUs ideal for many low-power, cost-sensitive industrial and consumer applications. The SAM D MCUs offer a wide range of interface and peripheral options with impressive low-power performance. 

汽車用32位元微控制器

Microchip Technology汽車用32位元微控制器是專為滿足各種不同的汽車需求所設計。Microchip的入門級裝置具備LIN連線功能和周邊觸控控制器 (PTC),高效能裝置則內含Ethernet-AVB、CAN FD和媒體區域匯流排 (MediaLB®) 連線功能,適用於資訊娛樂和智慧天線等應用。

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM D21 ARM® Cortex®-M0+微控制器

Microchip Technology SAM D21 ARM® Cortex®-M0+微控制器為低功耗MCU,提供32至64腳位選擇,內建最高256KB快閃記憶體和32KB SRAM。SAM D21 MCU最高頻率為48MHz,可達2.46 CoreMark/MHz。裝置設計可輕鬆直覺地轉移使用相同的週邊模組。此產品系列的所有元件皆內含相容的16進位程式碼、相同的線性位址分配,以及引腳相容的轉移途徑。所有元件皆含有智慧型和彈性週邊、週邊裝置之間發送訊號的事件系統,並支援電容式觸控按鈕、滑桿及滾輪使用者介面。