ATSAMA5D35A-CN

Microchip Technology
556-ATSAMA5D35A-CN
ATSAMA5D35A-CN

製造商:

說明:
微處理器 - MPU BGA,GREEN,EXT IND TEMP,MRL A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 100

庫存:
100 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
數量超過100會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$121.41 HK$121.41
HK$103.65 HK$2,591.25
HK$100.20 HK$10,020.00
10,080 報價

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
536 MHz
LFBGA-324
32 kB
32 kB
1.2 V
SAMA5D3
SMD/SMT
- 40 C
+ 105 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器大小: 128 kB
數據記憶體大小: 160 kB
輸入/輸出電壓: 1.8 V, 3.3 V
指示類型: Floating Point
接口類型: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
存儲類型: L1 Cache, ROM, SRAM
濕度敏感: Yes
輸入/輸出數: 160 I/O
定時器/計數器數目: 2 Timer
處理器系列: SAMA5D3
產品類型: Microprocessors - MPU
原廠包裝數量: 126
子類別: Microprocessors - MPU
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
USHTS:
8542310025
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.