ATSAM4S8CA-CUR

Microchip Technology
556-ATSAM4S8CA-CUR
ATSAM4S8CA-CUR

製造商:

說明:
ARM微控制器 - MCU BGA, Green, IND TEMP MRL A,T&R

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 2000   多個: 2000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2000)
HK$47.68 HK$95,360.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SAM4S
SMD/SMT
TFBGA-100
ARM Cortex M4
512 kB
32 bit
12 bit
120 MHz
79 I/O
128 kB
1.08 V
1.32 V
- 40 C
+ 85 C
Reel
類比電源電壓: 1.2 V
品牌: Microchip Technology
DAC解析度: 12 bit
數據存儲器類型: SRAM
輸入/輸出電壓: 3.3 V
接口類型: I2C, SPI, UART, USART
濕度敏感: Yes
ADC通道數目: 16 Channel
定時器/計數器數目: 6 Timer
處理器系列: SAM4S
產品: MCUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 2000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer
每件重量: 70 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM4S Arm® Flash Microcontrollers

Microchip Technology SAM4S Arm® Flash Microcontrollers (MCUs) are based on the high-performance 32-bit Arm Cortex®-M4 RISC processor. The SAM4S MCUs operate at a maximum speed of 120MHz and feature up to 2048KB of Flash, with optional dual-bank implementation and cache memory, and up to 160KB of SRAM. The peripheral set includes a full-speed USB Device port with embedded transceiver, a high-speed MCI for SDIO/SD/MMC, an External Bus Interface featuring a Static Memory Controller to connect to SRAM, PSRAM, NOR Flash, LCD Module and NAND Flash, 2 USARTs, 2 UARTs, 2 TWIs, 3 SPIs, an I2S, as well as a PWM timer, two 3- channel general-purpose 16-bit timers (with stepper motor and quadrature decoder logic support), an RTC, a 12-bit ADC, a 12-bit DAC, and an analog comparator.

32位元SAM 4微控制器

Microchip Technology32位元SAM 4微控制器採用Arm® Cortex®-M4核心,CPU最高運作頻率為120MHz,並具備高達2048KB的快閃記憶體和高達128KB的SRAM。SAM 4微控制器系列包括連接功能豐富的SAM 4E MCU、低功率的SAM 4L MCU和入門級的SAM 4N MCU。