ATSAM4N16BA-AU

Microchip Technology
556-ATSAM4N16BA-AU
ATSAM4N16BA-AU

製造商:

說明:
ARM微控制器 - MCU LQFP, GREEN, IND TEMP, MRLA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,204

庫存:
1,204 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$49.65 HK$49.65
HK$45.13 HK$1,128.25
HK$40.85 HK$4,085.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SAM4N
SMD/SMT
LQFP-64
ARM Cortex M4
1 MB
32 bit
10 bit
100 MHz
47 I/O
80 kB
1.62 V
1.95 V
- 40 C
+ 85 C
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: SRAM
輸入/輸出電壓: 3.3 V
接口類型: I2C, SPI, UART
濕度敏感: Yes
ADC通道數目: 10 Channel
定時器/計數器數目: 6 Timer
處理器系列: SAM4N
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 160
子類別: Microcontrollers - MCU
每件重量: 342.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32位元SAM 4微控制器

Microchip Technology32位元SAM 4微控制器採用Arm® Cortex®-M4核心,CPU最高運作頻率為120MHz,並具備高達2048KB的快閃記憶體和高達128KB的SRAM。SAM 4微控制器系列包括連接功能豐富的SAM 4E MCU、低功率的SAM 4L MCU和入門級的SAM 4N MCU。

SAM4N基於Arm® Cortex®-M4的MCU

Microchip SAM4N基於Arm® Cortex®-M4的MCU是基於高性能32位元Arm® Cortex®-M4 RISC處理器的快閃記憶體微控制器系列的一員。它的最高作業速度為100MHz,具有高達1024KB的快閃記憶體和高達80KB的SRAM。其周圍裝置集包括3個USART、4個UART、3個TWI、1個SPI以及1個PWM定時器、2個三通道通用16位元定時器(支援步進馬達和正交解碼器邏輯)、一個RTC、一個10位元ADC(高達12位元,帶數位平均)和1個10位元DAC(帶內部電壓基準)。SAM4N裝置是一款中端通用微控制器,在降低功耗、處理能力和周圍裝置集方面具有最佳比例。這使得SAM4N能夠支援廣泛的應用,包括工業自動化與M2M(機器對機器)、能源計量、消費者與電器、樓宇與家居控制。