ATSAM3S4BA-MU

Microchip Technology
556-ATSAM3S4BA-MU
ATSAM3S4BA-MU

製造商:

說明:
ARM微控制器 - MCU MRL A 256K Flash 48K SRAM Ind Temp

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$54.83 HK$54.83
HK$49.73 HK$1,243.25
HK$45.13 HK$4,513.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: ARM微控制器 - MCU
RoHS:  
SAM3S
SMD/SMT
QFN-64
ARM Cortex M3
256 kB
32 bit
12 bit
64 MHz
47 I/O
48 kB
1.62 V
1.9 V
- 40 C
+ 85 C
Tray
類比電源電壓: 3.3 V
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
數據記憶體大小: 16 kB
輸入/輸出電壓: 3.3 V
接口類型: 2-Wire, RS-485, SPI, UART
濕度敏感: Yes
ADC通道數目: 10 Channel
定時器/計數器數目: 6 Timer
處理器系列: AT91SAM3S
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 260
子類別: Microcontrollers - MCU
每件重量: 206.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

32位元微控制器

Microchip Technology 32位元微控制器 (MCU) 提供可滿足廣泛應用設計需求的性能與功能。豐富的32位元產品組合可輕鬆設計,滿足市場要求。憑藉豐富的開發工具生態系統、整合式開發環境及第三方合作夥伴,Microchip 32位元微控制器可加速豐富的內建設計,涵蓋從安全的物聯網 (IoT) 應用到一般用途的內建控制。

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAM3U Cortex™-M3微控制器

Atmel SAM3U Cortex™-M3快閃微控制器融合了高速USB和一個整合式收發器,可實現快速的數據上傳/下載、穩定的EMI允差,以及隨插即用高速串行互連。Atmel SAM3U微控制器具有96 MHz最大操作頻率,以及一個基於5層匯流排矩陣且具有22個DMA通道和分散式記憶體的高數據帶寬架構。SAM3U是一鍵到位式設備,可為Atmel QTouch®技術提供原生支持,從而在您的應用中輕鬆實施按鍵、滑動條和轉盤。這些Atmel MCU理想適用於具有密集通訊要求的應用,包括工業、醫療、資料處理和消費電子應用中的高速閘道。

SAM3S ARM® Cortex®-M3 Flash-Based Microcontrollers

Microchip Technology SAM3S ARM® Cortex®-M3 Flash-Based Microcontrollers family integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation, and 1.6uA in backup mode with the RTC running. Inspired by the best-selling SAM7S series, the SAM3S is the ideal migration path to a more powerful and feature-rich MCU. A renewed peripheral set provides system control, sensor interfaces, an optional external parallel bus interface, connectivity, and user interface support.