AT88SC25616C-SU

Microchip Technology
556-A88SC25616CSU
AT88SC25616C-SU

製造商:

說明:
安全IC/認證IC CRYPTOMEMORY 256kB 16 ZONE - 8 IND TEMP

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,651

庫存:
5,651 可立即送貨
數量超過5651會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.89 HK$19.89
HK$19.73 HK$1,973.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 安全IC/認證IC
RoHS:  
5.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: 2-Wire, I2C
最高時鐘頻率: 5 MHz
濕度敏感: Yes
運作供電電流: 5 mA
產品類型: Security ICs / Authentication ICs
原廠包裝數量: 100
子類別: Security ICs / Authentication ICs
電源電流 - 最大值: 5 mA
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542325500
MXHTS:
8542320299
ECCN:
5A992.C

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.