A3PN060-VQG100

Microchip Technology
494-A3PN060-VQG100
A3PN060-VQG100

製造商:

說明:
FPGA - 現場可編程輯閘陣列 ProASIC3 Nano FPGA, 700LEs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.90 HK$103.90
HK$82.53 HK$2,063.25
HK$79.41 HK$7,146.90

商品屬性 屬性值 選擇屬性
Microchip
產品類型: FPGA - 現場可編程輯閘陣列
RoHS:  
A3PN060
700 LE
18 kbit
71 I/O
1.425 V
1.575 V
- 20 C
+ 85 C
SMD/SMT
VQFP-100
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
最大工作頻率: 350 MHz
濕度敏感: Yes
閘極數: 60000
工作電源電壓: 1.425 V to 1.575 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 90
子類別: Programmable Logic ICs
總記憶體: 18432 bit
公司名稱: ProASIC3 nano
每件重量: 11.896 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.