A3P060-FG144

Microchip Technology
494-A3P060-FG144
A3P060-FG144

製造商:

說明:
FPGA - 現場可編程輯閘陣列 ProASIC3 FPGA, 700LEs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 160   多個: 160
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$107.35 HK$17,176.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: FPGA - 現場可編程輯閘陣列
RoHS: N
A3P060
19 kbit
96 I/O
1.425 V
1.575 V
0 C
+ 85 C
SMD/SMT
FBGA-144
Tray
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: CN
最大工作頻率: 350 MHz
濕度敏感: Yes
閘極數: 60000
工作電源電壓: 1.5 V
產品類型: FPGA - Field Programmable Gate Array
原廠包裝數量: 160
子類別: Programmable Logic ICs
公司名稱: ProASIC3
每件重量: 400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer higher performance and density and features beyond those of the ProASICPLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.