24LC1025-E/SM

Microchip Technology
579-24LC1025-E/SM
24LC1025-E/SM

製造商:

說明:
EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,884

庫存:
1,884 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$34.36 HK$34.36
HK$33.70 HK$842.50

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$34.36
最小值:
1

相似產品

Microchip Technology 24LC1025T-E/SM
Microchip Technology
EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE

商品屬性 屬性值 選擇屬性
Microchip
產品類型: EEPROM
RoHS:  
1 Mbit
2-Wire, I2C
400 kHz
128 k x 8
SOIJ-8
900 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
Tube
有源讀取電流 - 最大: 450 uA
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
運作供電電流: 5 mA
工作電源電壓: 2.5 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 90
子類別: Memory & Data Storage
電源電流 - 最大值: 450 uA
每件重量: 124.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

24AA1025, 24LC1025, 24FC1025 1024K Serial EEPROMs

Microchip Technology 24AA1025, 24LC1025, and 24FC1025 1024K Serial EEPROMs are organized as two blocks of 64K x 8-bit memory with a two-wire, I2C compatible serial interface. The 24AA1025, 24LC1025, and 24FC1025 EEPROM are optimized for advanced, low-power applications such as personal communications or data acquisition. The low-voltage design of these EEPROMs permits operation down to 1.7V, with standby and active currents of 5µA and 5mA, respectively. These devices have both byte write and page write capability of up to 128 bytes of data.