24CSM01-E/P

Microchip Technology
579-24CSM01-E/P
24CSM01-E/P

製造商:

說明:
EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 92

庫存:
92 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.01 HK$11.01
HK$10.60 HK$265.00
HK$10.19 HK$1,222.80

商品屬性 屬性值 選擇屬性
Microchip
產品類型: EEPROM
RoHS:  
1 Mbit
I2C
1 MHz
128 k x 8
PDIP-8
400 ns
1.7 V
5.5 V
Through Hole
200 Year
- 40 C
+ 125 C
Tube
有源讀取電流 - 最大: 1 mA
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
運作供電電流: 1 mA, 3 mA
工作電源電壓: 1.7 V to 5.5 V
產品類型: EEPROM
原廠包裝數量: 60
子類別: Memory & Data Storage
電源電流 - 最大值: 3 mA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

24CSM01 1Mbit Serial EEPROMs

Microchip Technology 24CSM01 1-Mbit Serial EEPROMs are capable of speeds up to 3.4MHz and operate from 1.7V to 5.5V voltage range. These serial EEPROMs allow up to eight devices to share a common I2C (two-wire) bus. The 24CSM01 EEPROMs are organized as 131,072 bytes of 8 bits each (128Kbytes) and optimized for consumer and industrial applications. These EEPROMs feature a 4Kbit security register and the first half is read-only. The security register contains a factory-programmed, ensured unique, and 128-bit serial number in the first 16 bytes.