11LC160-E/SN

Microchip Technology
579-11LC160-E/SN
11LC160-E/SN

製造商:

說明:
EEPROM 16K 2048 X 8 2.5V SERIAL EE EXT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.78 HK$3.78
HK$3.76 HK$37.60
HK$3.67 HK$91.75
HK$3.44 HK$344.00

商品屬性 屬性值 選擇屬性
Microchip
產品類型: EEPROM
RoHS:  
16 kbit
UNI/O Bus
100 kHz
2 k x 8
SOIC-8
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
11LC160
Tube
有源讀取電流 - 最大: 3 mA
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
運作供電電流: 5 mA
工作電源電壓: 3.3 V, 5 V
產品類型: EEPROM
原廠包裝數量: 100
子類別: Memory & Data Storage
電源電流 - 最大值: 5 mA
公司名稱: UNI/O
每件重量: 540 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

UNI/O™ Serial EEPROMs

Microchip Technology UNI/O™ Serial EEPROMs have a single I/O bus interface and are based on Microchip's UNI/O™ memory-device protocol. These devices can support any data rate from 10kHz to 100kHz and are available in a 3-pin SOT-23 package. The devices feature status registers, noise filtering, robust ESD protection for the highest reliability, and software write protection for 1/4, 1/2, or full array. The EEPROMs are ideal for use in portable/handheld and battery-powered devices in automotive, medical, consumer electronic, and industrial markets.