G-Link-200-40G JPN Version

MicroStrain by HBK
130-GLINK20040GJPN
G-Link-200-40G JPN Version

製造商:

說明:
加速感測器模組 Japan VersionG-LINK-200-40G, Wireless, ruggedized high-speed triaxial accelerometer node, user adjustable for +/- 10g, +/-20g or +/-40g measurement range. Operates on 2.4 GHz IEEE 802.15.4 radio. NOT CERTIFIED FOR USE IN THE US, UK, EU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,148.49 HK$8,148.49
HK$7,963.95 HK$39,819.75
HK$7,810.40 HK$78,104.00

備用包裝

製造商 元件編號:
包裝:
供貨情況:
庫存量
價格:
HK$7,315.14
最小值:
1

商品屬性 屬性值 選擇屬性
MicroStrain by HBK
產品類型: 加速感測器模組
X, Y, Z
Digital
+ 85 C
品牌: MicroStrain by HBK
最低工作溫度: - 40 C
安裝風格: Chassis Mount
運作供電電流: 45 mA
產品類型: Acceleration Sensor Modules
傳感器類型: 3-axis
系列: G-Link-200
原廠包裝數量: 1
子類別: Sensor Modules
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 800 mV
零件號別名: 6305-6001-JPN
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

G-Link-200 Rugged Wireless Triaxial Accelerometers

MicroStrain by HBK G-Link-200 Rugged Wireless Triaxial Accelerometers are battery-powered wireless 3-axis accelerometers with rugged, weatherproof enclosures. The G-Link-200 provides extremely low noise waveform data, ideal for vibration, impact, motion, and tilt monitoring applications. Additionally, derived vibration parameters allow for long-term condition monitoring and predictive maintenance. The G-LINK-200 includes a rugged, weatherproof enclosure. The -CE parts are certified for use in the EU, -JPN parts are certified for use in Japan, and -SGP parts are certified for use in Singapore.