SK520AQ-LTP

Micro Commercial Components (MCC)
833-SK520AQ-LTP
SK520AQ-LTP

製造商:

說明:
肖特基二極體及整流器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7,262
預期20/5/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.58 HK$6.58
HK$4.07 HK$40.70
HK$2.63 HK$263.00
HK$2.01 HK$1,005.00
HK$1.64 HK$1,640.00
完整捲(訂購多個5000)
HK$1.45 HK$7,250.00
HK$1.28 HK$12,800.00
HK$1.22 HK$30,500.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: 肖特基二極體及整流器
RoHS:  
REACH - SVHC:
SK520AQ
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 5000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Automotive Grade Schottky Barrier Rectifiers

Micro Commercial Components Automotive Grade Schottky Barrier Rectifiers are designed to offer improved reliability for automotive applications. MCC’s fully AEC-Q101-compliant rectifiers are specifically tailored to meet the demanding requirements of the rapidly expanding automotive industry. Available in a variety of packages, including SOD-123FL, SMA, SMB, SMC, and TO-277. This wide range of choices allows for flexible integration into different automotive systems.2. These rectifiers offer a voltage range of 40V to 200V and a current range of 1A to 15A. These Schottky Barrier Rectifiers are widely utilized in automotive power applications, RF applications, polarity protection, and more, boasting low forward voltage and fast switching characteristics. The experience enhanced efficiency and reduced conduction losses with our cutting-edge solution.