MURBF1660CT-TP

Micro Commercial Components (MCC)
833-MURBF1660CT-TP
MURBF1660CT-TP

製造商:

說明:
整流器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,500

庫存:
1,500 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$27.95 HK$27.95
HK$17.34 HK$173.40
HK$14.06 HK$1,406.00
HK$12.41 HK$6,205.00
HK$11.59 HK$11,590.00
完整捲(訂購多個1500)
HK$11.59 HK$17,385.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: 整流器
RoHS:  
SMD/SMT
TO-263AC-4
600 V
8 A
Ultra Fast Recovery Rectifiers
Dual Common Cathode
1.2 V
120 A
10 uA
58 ns
- 55 C
+ 175 C
MURBF1660CT
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: Rectifiers
產品類型: Rectifiers
原廠包裝數量: 1500
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

600V Super Fast Recovery Rectifiers

Micro Commercial Components (MCC) 600V Super Fast Recovery Rectifiers are compact and low-profile designs that meets powerful performance with low leakage current. These recovery rectifiers feature forward currents of 16A or 30A per device, 1.7mm of minimal height, and deliver superior power. The 600V super-fast rectifiers minimize losses and maximize efficiency for a range of applications with low forward voltage and low leakage current. These recovery rectifiers are housed in a sleek TO-263AC package and are compatible with the in-demand D2PAK footprint. The 600V super-fast rectifiers are ideal for reliable power management in industrial, consumer, and telecommunications applications.