MIW30N65AH1Y-BP

Micro Commercial Components (MCC)
833-MIW30N65AH1Y-BP
MIW30N65AH1Y-BP

製造商:

說明:
IGBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1800   多個: 1800
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$23.51 HK$42,318.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: IGBT
RoHS:  
MIW30N65AH1Y
Bulk
品牌: Micro Commercial Components (MCC)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: IGBT Transistors
原廠包裝數量: 1800
子類別: IGBTs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8541290095
TARIC:
8541290000

650V & 1200V IGBTs

Micro Commercial Components (MCC) 650V and 1200V IGBTs utilize a Trench-Field Stop technology that delivers superior current conduction capability combined with a low conduction and switching loss. The IGBTs permit paralleling via the positive temperature coefficient. The MCC 650V and 1200V IGBTs are easy to operate and simple on and off. Users have many options with various devices to apply in their application.