MCAC017P08Y-TP

Micro Commercial Components (MCC)
833-MCAC017P08Y-TP
MCAC017P08Y-TP

製造商:

說明:
MOSFET P-CHANNEL MOSFET,DFN5060

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,569

庫存:
9,569 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$17.26 HK$17.26
HK$11.10 HK$111.00
HK$7.47 HK$747.00
HK$5.95 HK$2,975.00
HK$5.55 HK$5,550.00
HK$5.36 HK$13,400.00
完整捲(訂購多個5000)
HK$5.28 HK$26,400.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: MOSFET
Si
SMD/SMT
DFN5060-8
P-Channel
1 Channel
80 V
50 A
17 mOhms
- 18 V, 18 V
3 V
93 nC
- 55 C
+ 150 C
104 W
Enhancement
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
配置: Single
組裝國家: Not Available
擴散國: Not Available
原產國: TH
下降時間: 84 ns
產品類型: MOSFETs
上升時間: 81 ns
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 137 ns
標準開啟延遲時間: 14 ns
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

P-Channel MOSFETS

Micro Commercial Components (MCC) P-Channel Medium Power MOSFETS feature a low on-resistance (RDS) range from 0.013Ω to 0.52Ω and a high voltage version up to 800V. These MOSFETs utilize advanced trench MOSFET process technology in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. The P-Channel MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.

N-Channel MOSFETS

Micro Commercial Components (MCC) N-Channel Medium Power and Small Signal MOSFETs have a low on-Resistance (RDS) range of 0.012Ω to 8Ω and a high voltage version of up to 800V. These rugged and reliable MOSFETs are available in a wide range of surface-mount packages, including SOT, DFN, SOP, and Dpak. MCC N-Channel MOSFETs The N-Channel Medium Power and Small Signal MOSFETs have an operating temperature range from -55°C to 150°C or 175°C.