ESDULC5V0PUBWFHE3-TP

Micro Commercial Components (MCC)
833-ULC5V0PUBWFHE3TP
ESDULC5V0PUBWFHE3-TP

製造商:

說明:
ESD 保護二極體 / TVS 二極體 ESD,5.0V,DFN1110-3(SWF)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,000

庫存:
10,000 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.60 HK$4.60
HK$3.07 HK$30.70
HK$2.38 HK$238.00
HK$2.03 HK$1,015.00
HK$1.92 HK$1,920.00
HK$1.81 HK$4,525.00
HK$1.72 HK$8,600.00
HK$1.71 HK$17,100.00
HK$1.22 HK$30,500.00
完整捲(訂購多個60000)
HK$1.22 HK$73,200.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
Bidirectional
2 Channel
5 V
SMD/SMT
14 V
6 V
DFN-1110-3
4 A
56 W
0.3 pF
30 kV
30 kV
- 55 C
+ 125 C
ESDULC5V0PUBWFHE3
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品: ESD Suppressors
原廠包裝數量: 60000
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Body Control Module (BCM) Solutions

MCC Body Control Module (BCM) Solutions support the intelligent coordination of vehicle subsystems with robust components designed for efficiency, reliability, and safety. As vehicles integrate more electronic features, from lighting and HVAC to mirrors, locks, and infotainment, BCMs serve as the communication hub, ensuring synchronized operation across all functions.

ADAS Sensor Module Solutions

MCC ADAS Sensor Module Solutions provide the compact, reliable, and rugged components essential for today's vehicles' growing range of advanced driver assistance systems (ADAS). As automotive technology advances toward higher levels of autonomy, MCC supports engineers with high-performance discrete solutions that ensure real-time responsiveness, environmental resilience, and compliance with automotive safety standards.

Automotive-Grade 5V ESD Diode

Micro Commercial Components (MCC) Automotive-Grade 5V ESD Diode is a dual-line bidirectional diode designed to protect sensitive automotive systems and data lines. This diode features side wettable flanks that enable Automated Optical Inspection (AOI) capabilities and empower manufacturers to detect, correct, and solder joint quality and alignment. The automotive-grade 5V ESD diode also features low clamping voltage, 0.3pF (typical) junction capacitance, and minimal leakage.