ESDLC0554P3-TP

Micro Commercial Components (MCC)
833-ESDLC0554P3-TP
ESDLC0554P3-TP

製造商:

說明:
ESD 保護二極體 / TVS 二極體 ESD Protection Device

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.34 HK$5.34
HK$3.30 HK$33.00
HK$2.12 HK$212.00
HK$1.61 HK$805.00
HK$1.45 HK$1,450.00
完整捲(訂購多個3000)
HK$1.22 HK$3,660.00
HK$1.12 HK$6,720.00
HK$0.97 HK$8,730.00
HK$0.937 HK$22,488.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: ESD 保護二極體 / TVS 二極體
ESDLC0554P3
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
產品: ESD Suppressors
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

ESD DFN Protection Devices

MCC ESD DFN Protection Devices offer fast response times and ultra-low capacitance (0.3pF to 620pF). The ESD DFN components feature a low 3.3V to 16V operating voltage, reverse stand-off voltage, and clamping voltages ranging from 11V to 75V. The devices have low leakage and are housed in small packages to save board space. The epoxy meets UL 94V-0 flammability rating and the devices have a moisture sensitivity level (MSL) of 1.