DTC143ZM-TP

Micro Commercial Components (MCC)
833-DTC143ZM-TP
DTC143ZM-TP

製造商:

說明:
數位電晶體 NPN Digital Transistor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.79 HK$2.79
HK$2.06 HK$20.60
HK$1.17 HK$117.00
HK$0.789 HK$394.50
HK$0.625 HK$625.00
HK$0.551 HK$1,377.50
HK$0.46 HK$2,300.00
完整捲(訂購多個8000)
HK$0.436 HK$3,488.00
HK$0.378 HK$9,072.00

商品屬性 屬性值 選擇屬性
Micro Commercial Components (MCC)
產品類型: 數位電晶體
RoHS:  
DTC143ZM
Reel
Cut Tape
品牌: Micro Commercial Components (MCC)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Digital Transistors
原廠包裝數量: 8000
子類別: Transistors
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

Pre-biased Bipolar Digital Transistors

Micro Commercial Components (MCC) Pre-biased Bipolar Digital Transistors include built-in bias resistors that enable the configuration of an inverter circuit without connecting external resistors. The DTAx PNP digital transistors operate at -50V supply voltage and DTCx NPN transistors operate at 50V supply voltage. These digital transistors feature a single function (R1/R2), 200W power dissipation, 150°C junction temperature, and 250MHz transition frequency. The pre-biased bipolar transistors require only setting the ON/OFF conditions for the operation, which makes the circuit design easy. These transistors are AEC-Q101 qualified, halogen-free, RoHS compliant, and comply with Moisture Sensitivity Level 1 standard. The pre-biased bipolar transistors are available in SOT 23/323 package.