SFV-DRH430AR

Metcal
745-SFV-DRH430AR
SFV-DRH430AR

製造商:

說明:
焊鐵 HOOF SOLDER TIP DRAG 3/.118in

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$236.00 HK$236.00
HK$222.93 HK$1,114.65
HK$216.19 HK$2,161.90
HK$202.71 HK$5,067.75
HK$186.43 HK$9,321.50
HK$178.79 HK$17,879.00
HK$173.77 HK$86,885.00

商品屬性 屬性值 選擇屬性
Metcal
產品類型: 焊鐵
RoHS:  
Soldering Tips
Beveled
+ 421 C
3 mm
品牌: Metcal
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Hoof 45 degree long reach solder tip
產品類型: Soldering Irons
大小: 3 mm x 20.4 mm
原廠包裝數量: 1
子類別: Solder & Equipment
每件重量: 16.222 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8515900090
CAHTS:
8515900090
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99

PS-900 Soldering System and Tips

Metcal PS-900 Soldering System, powered by SmartHeat® Technology, is a cost-effective soldering system that requires no calibration. The PS-900 Soldering System provides exceptional thermal control, even for low-temperature lead-free soldering processes, in a small, benchtop footprint. Metcal PS-900 Soldering System includes the PS-PW900 power supply with power cord, PS-HC3 hand-piece with coil assembly, WS2-NS work stand with sponge, and AC-CP2 tip removal pad. Tips and accessories available. The systems provide superior PV tabbing and bussing soldering with lower thermal stresses on solar cells. Soldering at low, controlled temperatures (connection temperatures must be maintained below 300ºC) within a short time window reduces the stresses on the cells and the likelihood of micro-cracking and produces a controlled, high-quality solder joint.