MPDB69543

Mersen
737-MPDB69543
MPDB69543

製造商:

說明:
阻隔接線端子 Power Distribution Block,Open Style,Aluminum,Box-Box,3P,1000VAC/DC,840A

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,623.74 HK$2,623.74
HK$2,418.16 HK$24,181.60
HK$2,418.08 HK$60,452.00
50 報價

商品屬性 屬性值 選擇屬性
Mersen
產品類型: 阻隔接線端子
RoHS:  
Barrier Terminal Blocks
65.5 mm
680 kA
1 kV
Open-Style Power Distribution Block
Panel
Box
品牌: Mersen
觸點材料: Aluminum
觸點电镀: Tin
組裝國家: Not Available
擴散國: Not Available
原產國: MX
易燃性等級: UL94-V0
高度: 90.2 mm
外殼材料: Polycarbonate (PC)
長度: 200.4 mm
產品類型: Barrier Terminal Blocks
原廠包裝數量: 1
子類別: Terminal Blocks
寬度: 144.8 mm
每件重量: 2.449 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

MPDB Open-Style Power Distribution Blocks

Mersen MPDB Open-Style Power Distribution Blocks (PDBs) offer a safe and easy method of splicing cables and splitting primary power into secondary circuits. These blocks are UL- and CSA-approved while meeting spacing requirements for feeds and branch circuits in conjunction with UL 508A and the National Electrical Code. The PDB options include single or dual conductor primary inputs and up to 30 secondary outputs. Mersen MPDB Open-Style Power Distribution Blocks are available in three size categories: miniature (MPDB62 and MPDB63 series), intermediate (MPDB66 and MPDB67 series), and large (MPDB68 and MPDB69 series), in both copper and aluminum.