ATDR12

Mersen
737-ATDR12
ATDR12

製造商:

說明:
工業和電氣保險絲 CC TD FUSE 600V 12A ATDR

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:
29 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$318.03 HK$318.03
HK$263.86 HK$1,319.30
HK$243.39 HK$2,433.90
HK$201.55 HK$10,077.50
HK$185.69 HK$18,569.00
HK$166.46 HK$41,615.00
HK$157.99 HK$78,995.00
2,500 報價

商品屬性 屬性值 選擇屬性
Mersen
產品類型: 工業和電氣保險絲
RoHS: N
Class CC Fuses
12 A
600 VAC
Time Delay / Slow Blow
300 VDC
100 kA, 200 kA
Cartridge Fuses
Holder
Cartridge
With Indicator
Box
品牌: Mersen
組裝國家: Not Available
擴散國: Not Available
原產國: MX
直徑: 10.4 mm
長度: 38.1 mm
產品類型: Industrial Power Fuses
原廠包裝數量: 10
子類別: Fuses
類型: Power Fuses
每件重量: 9.072 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

ATDR Amp-Trap 2000® Power Fuses

Mersen ATDR Amp-Trap 2000® Power Fuses provide IEC Type 2 No Damage protection to increasingly sensitive branch circuit components and small motors. These fuses minimize the risk of fault-related damage, and these CC fuses feature time-delay characteristics with excellent cycling ability for small motor loads. The rejection-style design prevents replacement errors, and the highly visible orange label ensures instant brand recognition, further simplifying replacement. Constructed with a fiberglass body, dimensional stability is provided in harsh industrial settings, and the high-grade silica filler ensures fast arc quenching and optimum current limitation. Mersen ATDR Amp-Trap 2000 Power Fuses are suitable for contactors, small motors, branch circuit protection, and lighting, heating, and general loads.