A4J50

Mersen
737-A4J50
A4J50

製造商:

說明:
工業和電氣保險絲 Fuse,Class J,High Speed,200kA AC/100kA AC,600VAC,300VDC,50A

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$658.01 HK$658.01
HK$545.73 HK$2,728.65
HK$502.98 HK$5,029.80
HK$416.51 HK$20,825.50
HK$383.55 HK$38,355.00
HK$383.46 HK$95,865.00
2,500 報價

商品屬性 屬性值 選擇屬性
Mersen
產品類型: 工業和電氣保險絲
RoHS:  
Class J Fuses
50 A
600 VAC
Fast Blow
300 VDC
200 kA at 600 VAC 100 kA at 300 VDC
Cartridge Fuses
Holder
Clip
Class J
Without Indicator
Box
品牌: Mersen
組裝國家: Not Available
擴散國: Not Available
原產國: MX
直徑: 27 mm
長度: 60 mm
產品類型: Industrial Power Fuses
原廠包裝數量: 10
子類別: Fuses
類型: Fast Acting
每件重量: 77.111 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

A4J Class J Power Fuses

Mersen A4J Class J Power Fuses provide excellent current-limiting protection to numerous applications. These fuses have unique dimensions that prevent the substitution of other fuses with lower ratings, interrupting ratings, or current-liming capability, providing additional protection against mismating. Constructed with a fiberglass body, dimensional stability is provided in harsh industrial environments, and the easy-to-read imprint label allows for quick recognition and replacement. Mersen A4J Class J Power Fuses are suitable for capacitors, load centers, switchboards, circuit breakers, feeder circuits, and panelboards.