TR1-0100A-101

Merit Sensor
753-TR1-0100A-101
TR1-0100A-101

製造商:

說明:
板機接口壓力傳感器 Designed for harsh media and high temperature, 100 psia, radial seal, analog out 0.5-4.5 V, +/-2.5% accuracy

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$267.81 HK$267.81
HK$240.93 HK$2,409.30
HK$224.90 HK$11,245.00
HK$200.81 HK$20,081.00
完整捲(訂購多個250)
HK$200.81 HK$50,202.50
HK$170.65 HK$85,325.00
1,000 報價

商品屬性 屬性值 選擇屬性
Merit Sensor
產品類型: 板機接口壓力傳感器
RoHS:  
Absolute
100 psi
2.5 %
Analog
SMD/SMT
5 V
- 40 C
+ 150 C
AEC-Q100
TR
Reel
Cut Tape
品牌: Merit Sensor
運作供電電流: 10 mA
端口尺寸: 8.6 mm x 3.1 mm
產品類型: Board Mount Pressure Sensors
原廠包裝數量: 250
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
每件重量: 4.768 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

TR Series Pressure Transducer

Merit Sensor TR Series Pressure Transducer is a fully compensated, amplified output pressure sensor package that combines Merit Sensor's Sentium process harsh media MEMS piezoresistive die with state-of-the-art pressure sensor ASIC signal management. The TR Series' plug and play design isolates onboard electronics from system media through an inert eutectic alloy solder bond of the MEMS pressure element to a ceramic PCB substrate. Direct media pressure sensing translates into excellent system design flexibility leading to lower cost and ease of manufacture. Merit Sensor's TR Series Pressure Transducer is designed for air, liquid, and gas harsh media compatibility over a broad temperature range from -40ºC (-40ºF) to 150ºC (300ºF) with a total error band of less than 1.0%. The design includes a 4.7kΩ circuit protection pull-up resistor, operates on a single 5.0VDC supply, and requires no external components for proper operation. Both gage and absolute pressure reference designs up to 500psi (35.5 bar) operating range are available.