MX3-2280-M-4-C

MemryX
89-MX3-2280-M-4-C
MX3-2280-M-4-C

製造商:

說明:
系統記憶體加速器 The M.2 Module enables high performance, yet power-efficient AI inference for edgedevices and edge servers.

壽命週期:
Mouser新產品

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
工廠前置作業時間:
17
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,344.67 HK$2,344.67
HK$2,157.42 HK$21,574.20
HK$2,085.50 HK$52,137.50

商品屬性 屬性值 選擇屬性
MemryX
產品類型: 系統記憶體加速器
M.2 AI Acceleration Modules
M.2 2280-M
0 C
+ 70 C
80 mm
22 mm
3.3 V
品牌: MemryX
組裝國家: Not Available
擴散國: Not Available
原產國: TW
尺寸: 80 mm x 22 mm
濕度敏感: Yes
產品類型: System Memory Accelerators
原廠包裝數量: 1
子類別: Memory & Data Storage
每件重量: 720 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
EAR99

M.2 AI Acceleration Module

MemryX M.2 AI Acceleration Module is a cutting-edge solution that brings advanced Artificial Intelligence (AI) processing to edge devices and systems. Powered by four MX-3™ "digital at-memory compute" AI ASICs, this module delivers unparalleled efficiency and performance by processing AI workloads directly within memory, minimizing data movement and latency. This innovative architecture enables real-time inference for complex deep learning models while maintaining low power consumption, making it ideal for applications in industrial automation, smart surveillance, healthcare, and automotive systems. The module's compact M.2 form factor ensures seamless integration into space-constrained devices, providing scalable AI acceleration for various edge computing needs.