MLX91221KDF-ABR-020-SP

Melexis
482-91221KDFABR020SP
MLX91221KDF-ABR-020-SP

製造商:

說明:
板上安裝電流感測器 Gen2-InP-CurrentSensor-20AB.FSRatio-3.3V-5.4kVisolation-OCD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
2 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.37 HK$33.37
HK$29.84 HK$149.20
HK$28.61 HK$286.10
HK$26.22 HK$655.50
HK$25.15 HK$1,257.50
HK$24.25 HK$2,425.00
HK$22.69 HK$11,345.00
HK$22.03 HK$22,030.00

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 板上安裝電流感測器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
20 mA
Current Sense
0 Hz to 300 kHz
3.3 V
Analog
AEC-Q100
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: MY
高度: 2.64 mm
長度: 10.46 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝/外殼: SOIC-16
封裝: Bulk
產品類型: Board Mount Current Sensors
系列: MLX91221
原廠包裝數量: 1
子類別: Sensors
類型: Integrated Current Sensor
寬度: 7.6 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.2

MLX91221 Current Sensors

Melexis MLX91221 Current Sensors operate on a 3.3V voltage supply and are robust against external magnetic fields. These 0A to 50A integrated Hall effect sensors provide dual overcurrent detection (OCD) on-chip with a separated output, reducing the need for external comparators for overcurrent protection. They sense the current flowing through the lead frame of their SOIC package, minimizing the thermal losses encountered with more standard solutions. The all-in-one MLX91221 sensors offer a small footprint, low impedance, high bandwidth, and isolation. Melexis MLX91221 Current Sensors feature high-speed sensing with a 2μs response time and DC to 300kHz bandwidth. The lead-free components are suitable for lead-free soldering profiles up to +260°C, MSL3. Applications include AC and DC chargers, electric drives, DC-DC converters, solar, power supplies, and demand/load control.