MLX91217LVA-ACA-002-BU

Melexis
482-91217LVAACA002BU
MLX91217LVA-ACA-002-BU

製造商:

說明:
板上安裝電流感測器 Gen2.5 HiSpeed Conv.Hall Prog.Curr.Sens Ana 17mV/mT posTC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 5000   多個: 5000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$18.58 HK$92,900.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$39.29
最小值:
1

商品屬性 屬性值 選擇屬性
Melexis
產品類型: 板上安裝電流感測器
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
AEC-Q100
品牌: Melexis
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝/外殼: VA-4
封裝: Bulk
產品類型: Board Mount Current Sensors
系列: MLX91217
原廠包裝數量: 5000
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
ECCN:
3A001.a.2

MLX91217 Conventional Hall Current Sensors

Melexis MLX91217 Conventional Hall Current Sensors are designed with Trim&Form options to facilitate sensor integration in the air gap of the ferromagnetic core. These Trim&Form options provide greater flexibility to tackle mechanical integration challenges that through-hole packages represent. These MLX91217 current sensors feature extended on-chip filtering options, higher accuracy, and an increased diagnostic capability with programmable output clamping and broken wire detection. The MLX91217 current sensors address the applications with higher ASILs and/or connectors with increased diagnostic coverage and introduction of clamping and broken wire detection. These current sensors consist of on-chip filtering that allows for an accurate trade-off between bandwidth/response time and higher resolution. Typical applications include industrial, robotics, non-automotive transportation, hybrid, and electric powertrain.

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing.